2249830104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 710
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 564
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,30334 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,91667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,91667 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,48082 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 294
Unit Price: 18,48000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 3,52977 Kč
Datasheet
New at DigiKey
Image for 2249830104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249830104

DigiKey Part Number
900-2249830104-ND
Manufacturer
Manufacturer Product Number
2249830104
Description
MEGA-FIT RECPT HSG DLR 4CKT RE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Red 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 20015,91667 Kč35 016,67 Kč
Unit Price without VAT:15,91667 Kč
Unit Price with VAT:19,25917 Kč