2240891062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240891062

DigiKey Part Number
900-2240891062-ND
Manufacturer
Manufacturer Product Number
2240891062
Description
KK PLUS250 R-R 6CKT 150MM DISC S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,62000 Kč50,62 Kč
1043,07600 Kč430,76 Kč
2540,37680 Kč1 009,42 Kč
5038,44800 Kč1 922,40 Kč
10036,61080 Kč3 661,08 Kč
30033,87930 Kč10 163,79 Kč
50032,67978 Kč16 339,89 Kč
1 00031,12044 Kč31 120,44 Kč
2 50029,17325 Kč72 933,12 Kč
Manufacturers Standard Package
Unit Price without VAT:50,62000 Kč
Unit Price with VAT:61,25020 Kč