
2240861084 | |
---|---|
DigiKey Part Number | 900-2240861084-ND |
Manufacturer | |
Manufacturer Product Number | 2240861084 |
Description | MINI-FIT MAX R-S 8CKT 600MM DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 377,23000 Kč | 377,23 Kč |
10 | 320,61500 Kč | 3 206,15 Kč |
25 | 300,53520 Kč | 7 513,38 Kč |
50 | 286,19580 Kč | 14 309,79 Kč |
100 | 272,53970 Kč | 27 253,97 Kč |
250 | 255,49160 Kč | 63 872,90 Kč |
500 | 243,31148 Kč | 121 655,74 Kč |
Unit Price without VAT: | 377,23000 Kč |
---|---|
Unit Price with VAT: | 456,44830 Kč |