
2240511044 | |
|---|---|
DigiKey Part Number | 900-2240511044-ND |
Manufacturer | |
Manufacturer Product Number | 2240511044 |
Description | MINI50 R-S 4CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2240511044 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.97' (600.00mm) |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 58,55080 Kč | 1 463,77 Kč |
| 50 | 55,74960 Kč | 2 787,48 Kč |
| 150 | 51,58927 Kč | 7 738,39 Kč |
| 300 | 49,12693 Kč | 14 738,08 Kč |
| 600 | 46,78250 Kč | 28 069,50 Kč |
| 1 050 | 44,97231 Kč | 47 220,93 Kč |
| 2 550 | 42,24534 Kč | 107 725,62 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |


