New Product
Position Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2239880001

DigiKey Part Number
900-2239880001-ND
Manufacturer
Manufacturer Product Number
2239880001
Description
3.4MM SIDEWIZE FLATBLADE BULKHEA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Position Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10169,16000 Kč1 691,60 Kč
25158,56000 Kč3 964,00 Kč
50150,99240 Kč7 549,62 Kč
180137,94406 Kč24 829,93 Kč
360131,36467 Kč47 291,28 Kč
540127,66239 Kč68 937,69 Kč
1 080121,57667 Kč131 302,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč