New Product
Position Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2239870002

DigiKey Part Number
900-2239870002-ND
Manufacturer
Manufacturer Product Number
2239870002
Description
3.4MM SIDEWIZE THREADED BULKHEAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Position Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
10148,54000 Kč1 485,40 Kč
25139,23360 Kč3 480,84 Kč
50132,58560 Kč6 629,28 Kč
180121,12811 Kč21 803,06 Kč
360115,35017 Kč41 526,06 Kč
540112,09937 Kč60 533,66 Kč
1 080106,75461 Kč115 294,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč