
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7 086,82600 Kč | 35 434,13 Kč |
| Unit Price without VAT: | 7 086,82600 Kč |
|---|---|
| Unit Price with VAT: | 8 575,05946 Kč |




