New Product
2219910002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219910001

DigiKey Part Number
900-2219910001-ND
Manufacturer
Manufacturer Product Number
2219910001
Description
POWERWIZE BMI 8.0MM 2CKT VERT HD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 (Power) position 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2219910001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.233" (31.33mm)
Contact Shape
Circular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
147.6µin (3.75µm)
Contact Finish - Post
Silver
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
175A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
147.6µin (3.75µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1379,32000 Kč379,32 Kč
12318,17083 Kč3 818,05 Kč
108272,48250 Kč29 428,11 Kč
504244,44563 Kč123 200,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:379,32000 Kč
Unit Price with VAT:458,97720 Kč