
2218873321 | |
|---|---|
DigiKey Part Number | 900-2218873321-ND |
Manufacturer | |
Manufacturer Product Number | 2218873321 |
Description | 3.4MM POWERWIZE RA HDR BLACK, TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 (Power) position 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2218873321 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.748" (19.00mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Silver |
Part Status Active | Contact Finish Thickness - Mating 125.0µin (3.18µm) |
Connector Type | Contact Finish - Post Silver |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 65A |
Mounting Type | Voltage Rating 600V |
Termination Solder | Contact Finish Thickness - Post 125.0µin (3.18µm) |
Fastening Type Latch Holder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 24 | 214,23208 Kč | 5 141,57 Kč |
| 120 | 191,23925 Kč | 22 948,71 Kč |
| 504 | 172,83728 Kč | 87 109,99 Kč |
| 1 008 | 164,59787 Kč | 165 914,65 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |






