Black 2 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219602126

DigiKey Part Number
900-2219602126-ND
Manufacturer
Manufacturer Product Number
2219602126
Description
POWERWIZE 6.0 RD F-S 600MM DISC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Black 2 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
23.6" (600.0mm)
Wire Gauge
2 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 000,27000 Kč2 000,27 Kč
101 731,55800 Kč17 315,58 Kč
Unit Price without VAT:2 000,27000 Kč
Unit Price with VAT:2 420,32670 Kč