Image for 969M101-4-1-CA003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-4-1-CA003

DigiKey Part Number
1233-969M101-4-1-CA003-ND
Manufacturer
Manufacturer Product Number
969M101-4-1-CA003
Description
HI-FLEX UNSHIELDED SINGLE CONDUC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clear 4 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 36.0" (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal to Ring Terminal
Length
36.0" (914.4mm)
Wire Gauge
4 AWG
Contact Finish
Tin
Color
Clear
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 487,49818 Kč16 362,48 Kč
Unit Price without VAT:1 487,49818 Kč
Unit Price with VAT:1 799,87280 Kč