
2219561144 | |
|---|---|
DigiKey Part Number | 900-2219561144-ND |
Manufacturer | |
Manufacturer Product Number | 2219561144 |
Description | IGRID R-S 14CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2219561144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,84100 Kč | 1 098,41 Kč |
| 25 | 102,94880 Kč | 2 573,72 Kč |
| 50 | 98,03120 Kč | 4 901,56 Kč |
| 100 | 93,35080 Kč | 9 335,08 Kč |
| 250 | 87,50792 Kč | 21 876,98 Kč |
| 500 | 83,33350 Kč | 41 666,75 Kč |
| 1 000 | 79,35921 Kč | 79 359,21 Kč |
| 2 500 | 74,39667 Kč | 185 991,67 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |




