10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2219561103

DigiKey Part Number
900-2219561103-ND
Manufacturer
Manufacturer Product Number
2219561103
Description
IGRID R-S 10CKT 300MM DISC SN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2219561103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1051,94900 Kč519,49 Kč
2548,68160 Kč1 217,04 Kč
5046,35940 Kč2 317,97 Kč
10044,14410 Kč4 414,41 Kč
25041,37864 Kč10 344,66 Kč
50039,40358 Kč19 701,79 Kč
1 00037,52364 Kč37 523,64 Kč
2 50035,17618 Kč87 940,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč