2210503468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210503468

DigiKey Part Number
WM15525-ND
Manufacturer
Manufacturer Product Number
2210503468
Description
CAB452N PUR UL5MT 18AWG 115V Y
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96653,17052 Kč62 704,37 Kč
Unit Price without VAT:653,17052 Kč
Unit Price with VAT:790,33633 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC