Similar

2086-3104/300-000 | |
|---|---|
DigiKey Part Number | 2946-2086-3104/300-000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3104/300-000 |
Description | TERM BLK 4P TOP ENTRY 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3104/300-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-3104 | WAGO Corporation | 231 | 2946-2086-3104-ND | 61,73000 Kč | Similar |
| 2086-3104/700-000/997-605 | WAGO Corporation | 1 210 | 2946-2086-3104/700-000/997-605CT-ND | 91,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 29,52595 Kč | 4 960,36 Kč |
| Unit Price without VAT: | 29,52595 Kč |
|---|---|
| Unit Price with VAT: | 35,72640 Kč |













