Terminal Male, Pin (Plug) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204091011

DigiKey Part Number
900-2204091011-ND
Manufacturer
Manufacturer Product Number
2204091011
Description
6.0MM SENT RA PIN 12.85 LONG 3.8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
2204091011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Terminal Type
Male, Pin (Plug)
Series
Termination
Crimp
Packaging
Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10190,01100 Kč1 900,11 Kč
32175,02500 Kč5 600,80 Kč
64166,66828 Kč10 666,77 Kč
128158,71375 Kč20 315,36 Kč
256151,14211 Kč38 692,38 Kč
512143,93391 Kč73 694,16 Kč
1 024137,07244 Kč140 362,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč