Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2043141120

DigiKey Part Number
900-2043141120-ND
Manufacturer
Manufacturer Product Number
2043141120
Description
3.4MM SENT RA PIN, SCREW MOUNT,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2043141120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Terminal Type
Male, Pin (Plug)
Series
Termination
Screw
Packaging
Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10177,07600 Kč1 770,76 Kč
32163,11500 Kč5 219,68 Kč
64155,32938 Kč9 941,08 Kč
128147,91453 Kč18 933,06 Kč
256140,85887 Kč36 059,87 Kč
512134,14113 Kč68 680,26 Kč
1 024127,74597 Kč130 811,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč