Black 24 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196801225

DigiKey Part Number
900-2196801225-ND
Manufacturer
Manufacturer Product Number
2196801225
Description
SL F-F 450MM 24 AWG LEAD BK AU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
17.7" (450.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,88800 Kč228,88 Kč
2521,46000 Kč536,50 Kč
5020,43100 Kč1 021,55 Kč
10019,45460 Kč1 945,46 Kč
25018,23552 Kč4 558,88 Kč
50017,36450 Kč8 682,25 Kč
1 00016,53551 Kč16 535,51 Kč
2 50015,50056 Kč38 751,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč