
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 50 | 20,43100 Kč | 1 021,55 Kč |
| 100 | 19,45460 Kč | 1 945,46 Kč |
| 250 | 18,23552 Kč | 4 558,88 Kč |
| 500 | 17,36450 Kč | 8 682,25 Kč |
| 1 000 | 16,53551 Kč | 16 535,51 Kč |
| 2 500 | 15,50056 Kč | 38 751,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





