
2196791104 | |
|---|---|
DigiKey Part Number | 900-2196791104-ND |
Manufacturer | |
Manufacturer Product Number | 2196791104 |
Description | MICRO LATCH 2.0 R-S 10CKT 600MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196791104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,93000 Kč | 114,93 Kč |
| 10 | 97,65100 Kč | 976,51 Kč |
| 25 | 91,52560 Kč | 2 288,14 Kč |
| 50 | 87,15120 Kč | 4 357,56 Kč |
| 100 | 82,98960 Kč | 8 298,96 Kč |
| 250 | 77,79408 Kč | 19 448,52 Kč |
| 500 | 74,08294 Kč | 37 041,47 Kč |
| 1 000 | 70,54971 Kč | 70 549,71 Kč |
| 2 500 | 66,13800 Kč | 165 345,00 Kč |
| Unit Price without VAT: | 114,93000 Kč |
|---|---|
| Unit Price with VAT: | 139,06530 Kč |











