MFG_2196791061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196791062

DigiKey Part Number
900-2196791062-ND
Manufacturer
Manufacturer Product Number
2196791062
Description
MICRO LATCH 2.0 R-S 6CKT 150MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1044,05800 Kč440,58 Kč
2541,29160 Kč1 032,29 Kč
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč