
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | 160 ~ 690V AC | |
Delay Time | - | |
Voltage - Supply | 160 ~ 690VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 400VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 519,11000 Kč | 5 519,11 Kč |
| 10 | 4 604,50400 Kč | 46 045,04 Kč |
| 25 | 4 320,20400 Kč | 108 005,10 Kč |
| 50 | 4 133,86360 Kč | 206 693,18 Kč |
| Unit Price without VAT: | 5 519,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 678,12310 Kč |




