MFG_2196791061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196791060

DigiKey Part Number
900-2196791060-ND
Manufacturer
Manufacturer Product Number
2196791060
Description
MICRO LATCH 2.0 R-S 6CKT 50MM DI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
85040,59778 Kč34 508,11 Kč
Unit Price without VAT:40,59778 Kč
Unit Price with VAT:49,12331 Kč