
0369210600 | |
|---|---|
DigiKey Part Number | WM26649-ND |
Manufacturer | |
Manufacturer Product Number | 0369210600 |
Description | L1NK 396 6 CIRCUIT 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210600 Models |
Category | Length 0.246' (75.00mm, 2.95") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 102,80600 Kč | 1 028,06 Kč |
| 25 | 96,36560 Kč | 2 409,14 Kč |
| 50 | 91,76200 Kč | 4 588,10 Kč |
| 100 | 87,38150 Kč | 8 738,15 Kč |
| 250 | 81,91084 Kč | 20 477,71 Kč |
| 500 | 78,00346 Kč | 39 001,73 Kč |
| 1 000 | 74,28353 Kč | 74 283,53 Kč |
| 2 500 | 69,63851 Kč | 174 096,27 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

