3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196781031

DigiKey Part Number
900-2196781031-ND
Manufacturer
Manufacturer Product Number
2196781031
Description
MICRO LATCH 2.0 R-R 3CKT 100MM D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2196781031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.079" (2.00mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,31000 Kč54,31 Kč
1046,20500 Kč462,05 Kč
2543,31240 Kč1 082,81 Kč
5041,24120 Kč2 062,06 Kč
10039,27300 Kč3 927,30 Kč
25036,81224 Kč9 203,06 Kč
50035,05456 Kč17 527,28 Kč
1 00033,38193 Kč33 381,93 Kč
2 50031,29344 Kč78 233,60 Kč
Manufacturers Standard Package
Unit Price without VAT:54,31000 Kč
Unit Price with VAT:65,71510 Kč