
B380R | |
|---|---|
DigiKey Part Number | 4878-B380R-ND |
Manufacturer | |
Manufacturer Product Number | B380R |
Description | BRIDGE RECT 1PHASE 800V 2A WOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | B380R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,02000 Kč | 80,20 Kč |
| 100 | 5,12150 Kč | 512,15 Kč |
| 500 | 3,87194 Kč | 1 935,97 Kč |
| 1 000 | 3,46883 Kč | 3 468,83 Kč |
| 2 000 | 3,12919 Kč | 6 258,38 Kč |
| 5 000 | 2,76125 Kč | 13 806,25 Kč |
| 10 000 | 2,53373 Kč | 25 337,30 Kč |
| 50 000 | 2,14447 Kč | 107 223,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |








