


2196732125 | |
|---|---|
DigiKey Part Number | 900-2196732125-ND |
Manufacturer | |
Manufacturer Product Number | 2196732125 |
Description | ZERO HACHI F-S 450MM 28 AWG RD S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,98880 Kč | 574,72 Kč |
| 50 | 21,88840 Kč | 1 094,42 Kč |
| 100 | 20,84050 Kč | 2 084,05 Kč |
| 250 | 19,53484 Kč | 4 883,71 Kč |
| 500 | 18,60128 Kč | 9 300,64 Kč |
| 1 000 | 17,71349 Kč | 17 713,49 Kč |
| 3 000 | 16,39272 Kč | 49 178,16 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


