Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196731125

DigiKey Part Number
900-2196731125-ND
Manufacturer
Manufacturer Product Number
2196731125
Description
ZERO HACHI F-S 450MM 28 AWG BK S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,40000 Kč244,00 Kč
2522,87120 Kč571,78 Kč
5021,77920 Kč1 088,96 Kč
10020,73760 Kč2 073,76 Kč
25019,43744 Kč4 859,36 Kč
50018,50932 Kč9 254,66 Kč
1 00017,62572 Kč17 625,72 Kč
3 00016,31139 Kč48 934,17 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč