Red 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Zero-Hachi 0.80mm Pitch Connector

2196722125

DigiKey Part Number
900-2196722125-ND
Manufacturer
Manufacturer Product Number
2196722125
Description
ZERO HACHI F-F 450MM 28 AWG RD S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
17.7" (450.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,27100 Kč132,71 Kč
2512,43920 Kč310,98 Kč
5011,84280 Kč592,14 Kč
10011,27590 Kč1 127,59 Kč
25010,56788 Kč2 641,97 Kč
50010,06308 Kč5 031,54 Kč
1 0009,58265 Kč9 582,65 Kč
3 0008,86774 Kč26 603,22 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč