


2196721125 | |
|---|---|
DigiKey Part Number | 900-2196721125-ND |
Manufacturer | |
Manufacturer Product Number | 2196721125 |
Description | ZERO HACHI F-F 450MM 28 AWG BK S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 25,38660 Kč | 1 269,33 Kč |
| 100 | 24,17500 Kč | 2 417,50 Kč |
| 250 | 22,66020 Kč | 5 665,05 Kč |
| 500 | 21,57796 Kč | 10 788,98 Kč |
| 1 000 | 20,54801 Kč | 20 548,01 Kč |
| 3 000 | 19,01607 Kč | 57 048,21 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


