
2196711115 | |
|---|---|
DigiKey Part Number | 900-2196711115-ND |
Manufacturer | |
Manufacturer Product Number | 2196711115 |
Description | MINIFIT-SIGMA F-S 450MM 18 AWG B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 20 | 15,28200 Kč | 305,64 Kč |
| 40 | 14,55375 Kč | 582,15 Kč |
| 60 | 14,14117 Kč | 848,47 Kč |
| 100 | 13,63830 Kč | 1 363,83 Kč |
| 260 | 12,74846 Kč | 3 314,60 Kč |
| 500 | 12,17360 Kč | 6 086,80 Kč |
| 1 000 | 11,59206 Kč | 11 592,06 Kč |
| 2 500 | 10,86631 Kč | 27 165,78 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |











