
2196701122 | |
|---|---|
DigiKey Part Number | 900-2196701122-ND |
Manufacturer | |
Manufacturer Product Number | 2196701122 |
Description | MINIFIT-SIGMA F-F 150MM 16 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 20 | 15,42300 Kč | 308,46 Kč |
| 40 | 14,68800 Kč | 587,52 Kč |
| 60 | 14,27167 Kč | 856,30 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 260 | 12,86612 Kč | 3 345,19 Kč |
| 500 | 12,28592 Kč | 6 142,96 Kč |
| 1 000 | 11,69904 Kč | 11 699,04 Kč |
| 2 500 | 10,96658 Kč | 27 416,45 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











