
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,37000 Kč | 626,37 Kč |
| 10 | 532,40400 Kč | 5 324,04 Kč |
| 25 | 499,08040 Kč | 12 477,01 Kč |
| 50 | 475,26880 Kč | 23 763,44 Kč |
| 100 | 452,60350 Kč | 45 260,35 Kč |
| 250 | 424,29820 Kč | 106 074,55 Kč |
| 500 | 407,09872 Kč | 203 549,36 Kč |
| Unit Price without VAT: | 626,37000 Kč |
|---|---|
| Unit Price with VAT: | 757,90770 Kč |











