2196591143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2196591143
2196591142

2196591142

DigiKey Part Number
900-2196591142-ND
Manufacturer
Manufacturer Product Number
2196591142
Description
CGRID III R-S 14CKT 150MM DISC S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
10152,31800 Kč1 523,18 Kč
25142,76960 Kč3 569,24 Kč
50135,94940 Kč6 797,47 Kč
100129,45750 Kč12 945,75 Kč
250121,35576 Kč30 338,94 Kč
Manufacturers Standard Package
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč