


2196591102 | |
|---|---|
DigiKey Part Number | 900-2196591102-ND |
Manufacturer | |
Manufacturer Product Number | 2196591102 |
Description | CGRID III R-S 10CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 Kč | 127,14 Kč |
| 10 | 108,00800 Kč | 1 080,08 Kč |
| 25 | 101,24200 Kč | 2 531,05 Kč |
| 50 | 96,40480 Kč | 4 820,24 Kč |
| 100 | 91,80120 Kč | 9 180,12 Kč |
| 250 | 86,05408 Kč | 21 513,52 Kč |
| 500 | 81,94850 Kč | 40 974,25 Kč |
| Unit Price without VAT: | 127,14000 Kč |
|---|---|
| Unit Price with VAT: | 153,83940 Kč |





