2196591123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196591124

DigiKey Part Number
900-2196591124-ND
Manufacturer
Manufacturer Product Number
2196591124
Description
CGRID III R-S 12CKT 600MM DISC S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,23000 Kč269,23 Kč
10228,81400 Kč2 288,14 Kč
25214,49120 Kč5 362,28 Kč
50204,24820 Kč10 212,41 Kč
100194,50200 Kč19 450,20 Kč
250182,33256 Kč45 583,14 Kč
Manufacturers Standard Package
Unit Price without VAT:269,23000 Kč
Unit Price with VAT:325,76830 Kč