6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Molex-Product Spotlight-SIM Card Connectors
Molex Product Spotlight - Pico-EZmate Plus Wire-to-Board System

0369200605

DigiKey Part Number
WM26625-ND
Manufacturer
Manufacturer Product Number
0369200605
Description
PICOEZMATE 6 CIRCUIT 450MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0369200605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.047" (1.20mm)
Pitch - Cable
-
Length
1.48' (450.00mm)
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
1068,03400 Kč680,34 Kč
2563,76480 Kč1 594,12 Kč
5060,71660 Kč3 035,83 Kč
10057,81590 Kč5 781,59 Kč
25054,19616 Kč13 549,04 Kč
50051,60996 Kč25 804,98 Kč
1 00049,14775 Kč49 147,75 Kč
2 50046,07374 Kč115 184,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč