
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | - | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,37887 Kč | 37 136,61 Kč |
| Unit Price without VAT: | 12,37887 Kč |
|---|---|
| Unit Price with VAT: | 14,97843 Kč |











