2196531080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196531084

DigiKey Part Number
900-2196531084-ND
Manufacturer
Manufacturer Product Number
2196531084
Description
MICRO-ONE ISL R-S 8CKT 600MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,93000 Kč114,93 Kč
1097,65100 Kč976,51 Kč
2591,53400 Kč2 288,35 Kč
5087,16380 Kč4 358,19 Kč
10083,00230 Kč8 300,23 Kč
Manufacturers Standard Package
Unit Price without VAT:114,93000 Kč
Unit Price with VAT:139,06530 Kč