
NSYRCK42 | |
|---|---|
DigiKey Part Number | 4008-NSYRCK42-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCK42 |
Description | SWING RACK 78.740X1.772" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Rack 78.740" L x 1.772" H (2000.00mm x 45.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCK42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing Rack | |
Size / Dimension | 78.740" L x 1.772" H (2000.00mm x 45.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |











