8 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196531083

DigiKey Part Number
900-2196531083-ND
Manufacturer
Manufacturer Product Number
2196531083
Description
MICRO-ONE ISL R-S 8CKT 300MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
8
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 10077,21862 Kč84 940,48 Kč
Unit Price without VAT:77,21862 Kč
Unit Price with VAT:93,43453 Kč