137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-85

DigiKey Part Number
4878-BZW06-85CT-ND - Cut Tape (CT)
4878-BZW06-85TB-ND
Manufacturer
Manufacturer Product Number
BZW06-85
Description
TVS DIODE 85.8VWM 137V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-85 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
85.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0002,08521 Kč8 340,84 Kč
8 0001,89843 Kč15 187,44 Kč
12 0001,80763 Kč21 691,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08521 Kč
Unit Price with VAT:2,52310 Kč