
2196531024 | |
|---|---|
DigiKey Part Number | 900-2196531024-ND |
Manufacturer | |
Manufacturer Product Number | 2196531024 |
Description | MICRO-ONE ISL R-S 2CKT 600MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,39368 Kč | 80 984,20 Kč |
| Unit Price without VAT: | 32,39368 Kč |
|---|---|
| Unit Price with VAT: | 39,19635 Kč |











