2196521080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196521082

DigiKey Part Number
900-2196521082-ND
Manufacturer
Manufacturer Product Number
2196521082
Description
MICRO-ONE ISL R-R 8CKT 150MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,04000 Kč93,04 Kč
1079,04300 Kč790,43 Kč
2574,07920 Kč1 851,98 Kč
5070,54280 Kč3 527,14 Kč
10067,17270 Kč6 717,27 Kč
Manufacturers Standard Package
Unit Price without VAT:93,04000 Kč
Unit Price with VAT:112,57840 Kč