
LUCD12FU | |
|---|---|
DigiKey Part Number | 4008-LUCD12FU-ND |
Manufacturer | |
Manufacturer Product Number | LUCD12FU |
Description | ADV CONTROL 3-12A 110-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 110-240V, 12A |
Datasheet | Datasheet |
EDA/CAD Models | LUCD12FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 110-240V, 12A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 741,84000 Kč | 3 741,84 Kč |
| Unit Price without VAT: | 3 741,84000 Kč |
|---|---|
| Unit Price with VAT: | 4 527,62640 Kč |















