
2195640013 | |
|---|---|
DigiKey Part Number | 900-2195640013-ND |
Manufacturer | |
Manufacturer Product Number | 2195640013 |
Description | CONN RCPT 18POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 18 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,28000 Kč | 254,28 Kč |
| 10 | 216,12000 Kč | 2 161,20 Kč |
| 30 | 199,98200 Kč | 5 999,46 Kč |
| 60 | 190,43583 Kč | 11 426,15 Kč |
| 120 | 181,34925 Kč | 21 761,91 Kč |
| 270 | 171,26981 Kč | 46 242,85 Kč |
| 510 | 163,76157 Kč | 83 518,40 Kč |
| 1 020 | 155,95594 Kč | 159 075,06 Kč |
| Unit Price without VAT: | 254,28000 Kč |
|---|---|
| Unit Price with VAT: | 307,67880 Kč |





