
2141140001 | |
|---|---|
DigiKey Part Number | 900-2141140001-ND |
Manufacturer | |
Manufacturer Product Number | 2141140001 |
Description | CONN RCPT 38POS PCB SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle, Female Blade Sockets Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2141140001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 38 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 5 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,55000 Kč | 333,55 Kč |
| 10 | 283,45400 Kč | 2 834,54 Kč |
| 25 | 265,70120 Kč | 6 642,53 Kč |
| 60 | 249,78383 Kč | 14 987,03 Kč |
| 120 | 237,86692 Kč | 28 544,03 Kč |
| 300 | 222,98930 Kč | 66 896,79 Kč |
| 540 | 213,94057 Kč | 115 527,91 Kč |
| Unit Price without VAT: | 333,55000 Kč |
|---|---|
| Unit Price with VAT: | 403,59550 Kč |

