
2193200001 | |
|---|---|
DigiKey Part Number | 900-2193200001TR-ND - Tape & Reel (TR) 900-2193200001CT-ND - Cut Tape (CT) 900-2193200001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2193200001 |
Description | 16P HEIGHT 8.8MM TYPE C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2193200001 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Mounting Feature Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 34,39400 Kč | 171,97 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 31,87480 Kč | 796,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 27,81256 Kč | 12 515,65 Kč |
| 900 | 26,91873 Kč | 24 226,86 Kč |
| 1 350 | 26,40957 Kč | 35 652,92 Kč |
| 2 250 | 25,78200 Kč | 58 009,50 Kč |
| 3 150 | 25,37698 Kč | 79 937,49 Kč |
| 4 500 | 24,95472 Kč | 112 296,24 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |







