New at DigiKey
Housing FFC, FPC Plug Jacket Connector Latch Lock 12 Pos 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2190190120

DigiKey Part Number
900-2190190120TR-ND - Tape & Reel (TR)
900-2190190120CT-ND - Cut Tape (CT)
900-2190190120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2190190120
Description
1.5 FPC CONN 1ROW JACKET ASSY 12
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Housing FFC, FPC Plug Jacket Connector Latch Lock 12Pos 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Connector Type
Plug Jacket
Number of Positions
12
Number of Rows
1
Pitch
0.059" (1.50mm)
FFC, FCB Thickness
0.30mm
Locking Feature
Latch Lock
Voltage Rating
250 V
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Housing Color
Black
Wire Gauge
-
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36016,24194 Kč5 847,10 Kč
72015,66160 Kč11 276,35 Kč
1 08015,33204 Kč16 558,60 Kč
1 80014,92643 Kč26 867,57 Kč
2 52014,66519 Kč36 956,28 Kč
3 60014,39319 Kč51 815,48 Kč
9 00013,71750 Kč123 457,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1019,61200 Kč196,12 Kč
10017,37160 Kč1 737,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,32600 Kč203,26 Kč
10017,27510 Kč1 727,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč