10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185091104

DigiKey Part Number
900-2185091104-ND
Manufacturer
Manufacturer Product Number
2185091104
Description
MILLI-GRID DR R-R 10CKT 600MM DI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2185091104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10114,60700 Kč1 146,07 Kč
25107,41720 Kč2 685,43 Kč
50102,28540 Kč5 114,27 Kč
10097,39920 Kč9 739,92 Kč
25091,30268 Kč22 825,67 Kč
50086,94684 Kč43 473,42 Kč
1 00082,80099 Kč82 800,99 Kč
2 50077,62381 Kč194 059,53 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč